Part Details for TAS335J075P1C by Cornell Dubilier Electronics Inc
Overview of TAS335J075P1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS335J075P1C
TAS335J075P1C CAD Models
TAS335J075P1C Part Data Attributes
|
TAS335J075P1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAS335J075P1C
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0012 mA | |
Length | 12.04 mm | |
Manufacturer Series | TAS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Series | TAS | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for TAS335J075P1C
This table gives cross-reference parts and alternative options found for TAS335J075P1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS335J075P1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13H335JP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | TAS335J075P1C vs CSR13H335JP |
M39003/01-6281H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-6281H |
CSR13H335JM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | TAS335J075P1C vs CSR13H335JM |
M39003/01-5113 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-5113 |
M39003/01-5713 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-5713 |
M39003/01-8281H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-8281H |
M39003/01-5313 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-5313 |
M39003/01-6281 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-6281 |
M39003/01-5713H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-5713H |
M39003/01-5113H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TAS335J075P1C vs M39003/01-5113H |