| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5110DAP | Texas Instruments | Check for Price | Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32 | TAS5110ADAP vs TAS5110DAP |
Part Details for TAS5110ADAP by Texas Instruments
Results Overview of TAS5110ADAP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5110ADAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32 | 6655 |
|
RFQ |
US Tariff Estimator: TAS5110ADAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS5110ADAP Part Data Attributes
|
|
TAS5110ADAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5110ADAP
Texas Instruments
Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Powerpad, Plastic, Htssop-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDSO-G32 | |
| Length | 11 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 50 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 6.2 Mm |
Alternate Parts for TAS5110ADAP
This table gives cross-reference parts and alternative options found for TAS5110ADAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5110ADAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.