| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5711PHPR | Texas Instruments | $1.4673 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5711PHPR |
| TAS5711PHP | Texas Instruments | $1.7608 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5711PHP |
| TAS5706PAPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 | TAS5709APHPR vs TAS5706PAPRG4 |
| TAS5705PAPG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5709APHPR vs TAS5705PAPG4 |
| TAS5709AGPHPR | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5709AGPHPR |
| TAS5709AGPHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5709AGPHP |
| TAS5707PHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5707PHP |
| TAS5707APHPR | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5707APHPR |
| TAS5707APHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5709APHPR vs TAS5707APHP |
| TAS5705PAPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5709APHPR vs TAS5705PAPRG4 |
Part Details for TAS5709APHPR by Texas Instruments
Results Overview of TAS5709APHPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5709APHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25493-2-ND
|
DigiKey | IC AUDIO AMP D 48-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.4762 | Buy Now |
|
DISTI #
595-TAS5709APHPR
|
Mouser Electronics | Audio Amplifiers 20W Stereo I2S Aud A mp A 595-TAS5709APH A 595-TAS5709APHP RoHS: Compliant | 942 |
|
$5.1100 / $7.5800 | Buy Now |
|
DISTI #
86029138
|
Verical | Audio Amp Speaker 2-CH Stereo 20.6W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1301 | Americas - 69000 |
|
$4.6875 / $5.8625 | Buy Now |
|
DISTI #
86031005
|
Verical | Audio Amp Speaker 2-CH Stereo 20.6W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1000 |
|
$4.6875 / $5.8625 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier Class D 4 Half Bridge 20.6W 48-QFP T/R RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$3.7500 / $4.6900 | Buy Now |
US Tariff Estimator: TAS5709APHPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS5709APHPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5709APHPR Part Data Attributes
|
|
TAS5709APHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5709APHPR
Texas Instruments
Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 106 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 20 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 83 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for TAS5709APHPR
This table gives cross-reference parts and alternative options found for TAS5709APHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5709APHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TAS5709APHPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply PVDD (analog power) first, followed by DVDD (digital power), and then the clock signal. This ensures proper initialization of the device.
-
To optimize thermal performance, ensure good airflow around the device, use a heat sink if possible, and avoid blocking the thermal pads on the package. Additionally, minimize the power dissipation by optimizing the system design and reducing the current consumption.
-
The maximum allowed clock jitter for the TAS5709APHPR is 100 ppm. Exceeding this value may affect the device's performance and audio quality.
-
To configure the TAS5709APHPR for mono or stereo audio output, use the I2C interface to set the appropriate registers. For mono output, set the MONO bit in the Audio Control Register (ACR) to '1'. For stereo output, set the MONO bit to '0'.
-
To minimize noise and interference, keep analog and digital signals separate, use separate power planes for analog and digital supplies, and avoid crossing analog and digital signal traces. Additionally, use a solid ground plane and decouple the power supplies properly.