| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAS5709PHPR | Texas Instruments | $2.8405 | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5709PHPR |
| TAS5715PHPR | Texas Instruments | $3.6682 | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5715PHPR |
| TAS5716PAPR | Texas Instruments | $4.9387 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP64 | TAS5727PHP vs TAS5716PAPR |
| TAS5704PAPR | Texas Instruments | $5.5868 | Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PQFP64 | TAS5727PHP vs TAS5704PAPR |
| TAS5709PHP | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5709PHP |
| TAS5707APHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5707APHP |
| TAS5706PAPR | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, PQFP64 | TAS5727PHP vs TAS5706PAPR |
| TAS5707PHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5707PHP |
| TAS5704PAPRG4 | Texas Instruments | Check for Price | Audio Amplifier, 20.6W, 2 Channel(s), 1 Func, CMOS, PQFP64 | TAS5727PHP vs TAS5704PAPRG4 |
| TAS5709AGPHP | Texas Instruments | Check for Price | Audio Amplifier, 20W, 2 Channel(s), 1 Func, PQFP48 | TAS5727PHP vs TAS5709AGPHP |
Part Details for TAS5727PHP by Texas Instruments
Results Overview of TAS5727PHP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TAS5727PHPR | Texas Instruments | 25-W Digital Audio Power Amplifier with EQ and 2-Band DRC 48-HTQFP 0 to 85 | |
| TAS5727PHP | Texas Instruments | 25-W Digital Audio Power Amplifier with EQ and 2-Band DRC 48-HTQFP 0 to 85 |
Price & Stock for TAS5727PHP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32736-ND
|
DigiKey | IC AUDIO AMP D 48-HTQFP Min Qty: 250 Container: Tray |
0 Tray |
|
$5.8859 | Buy Now |
|
DISTI #
595-TAS5727PHP
|
Mouser Electronics | Audio Amplifiers 25W Digital Audio Po wer Amp A 595-TAS57 A 595-TAS5727PHPR RoHS: Compliant | 0 |
|
$5.8900 | Order Now |
|
|
Vyrian | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PQFP48 | 8683 |
|
RFQ |
US Tariff Estimator: TAS5727PHP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TAS5727PHP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAS5727PHP Part Data Attributes
|
|
TAS5727PHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5727PHP
Texas Instruments
Audio Amplifier, 25W, 2 Channel(s), 1 Func, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Noise Figure-Nom | 106 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 25 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 68 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for TAS5727PHP
This table gives cross-reference parts and alternative options found for TAS5727PHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5727PHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TAS5727PHP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TAS5727PHP evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To optimize the TAS5727PHP for low noise and distortion, ensure that the power supply is well-regulated and decoupled, use a low-ESR capacitor for the PVCC pin, and minimize the length of the analog input traces. Additionally, use a differential input configuration and ensure that the input signals are properly terminated.
-
The TAS5727PHP is capable of delivering up to 20W of continuous power per channel into a 4Ω load. However, the maximum power handling capability depends on the thermal design and the ambient temperature. It's essential to ensure proper thermal management to prevent overheating and maintain reliable operation.
-
The TAS5727PHP supports various audio formats, including I2S, TDM, and PWM. To configure the device for a specific audio format, refer to the datasheet and the application notes provided by Texas Instruments. The configuration typically involves setting the correct clock frequencies, data formats, and pin configurations using the device's control registers.
-
The TAS5727PHP is a high-power device that requires proper thermal management to prevent overheating. Ensure that the device is mounted on a heat sink with a thermal resistance of less than 10°C/W, and that the ambient temperature is within the recommended operating range. Additionally, use thermal vias and thermal pads to improve heat dissipation.