Part Details for TAS67CD-AEC by Texas Instruments
Results Overview of TAS67CD-AEC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 1SS352 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, USC, AEC-Q101 | |
| 1SS307E | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, ESC, AEC-Q101 | |
| 1SS302A | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, USM, AEC-Q101 |
Price & Stock for TAS67CD-AEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TAS67CD-AEC-ND
|
DigiKey | EVAL BOARD FOR TAS6754-Q1 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$429.6600 / $467.0700 | Buy Now |
|
DISTI #
595-TAS67CD-AEC
|
Mouser Electronics | Audio IC Development Tools TAS67CD-AEC Class-D amplifier audio expa | 0 |
|
$334.8100 | Order Now |