Part Details for TAZA105K010CALD0H24 by Kyocera AVX Components
Overview of TAZA105K010CALD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA105K010CALD0H24
TAZA105K010CALD0H24 CAD Models
TAZA105K010CALD0H24 Part Data Attributes
|
TAZA105K010CALD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105K010CALD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105K010CALD0H24
This table gives cross-reference parts and alternative options found for TAZA105K010CALD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105K010CALD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CFMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CFMT0845 |
TAZA105K010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010LGLB0024 |
T497A105K010BT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA105K010CALD0H24 vs T497A105K010BT63157610 |
TAZA105K010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CWSZ0723 |
TAZA105K010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CBSCTH00 |
T429A105K010SC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | TAZA105K010CALD0H24 vs T429A105K010SC42517610 |
TAZA105K010CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CSLD98GC |
TAZA105K010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CLST0823 |
TAZA105K010CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CDST0023 |
TAZA105K010CLSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CALD0H24 vs TAZA105K010CLSD0845 |