Part Details for TAZA105K010CCLD0800 by Kyocera AVX Components
Overview of TAZA105K010CCLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA105K010CCLD0800
TAZA105K010CCLD0800 CAD Models
TAZA105K010CCLD0800 Part Data Attributes
|
TAZA105K010CCLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105K010CCLD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105K010CCLD0800
This table gives cross-reference parts and alternative options found for TAZA105K010CCLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105K010CCLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CFMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CFMC0945 |
TAZA105K010CDMZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CDMZ0845 |
TAZA105K010LSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010LSLT0723 |
TAZA105K010CSMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CSMC0023 |
TAZA105K010CCMC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CCMC0824 |
TAZA105K010CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CRLT0845 |
TAZA105K010CDMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CDMC0900 |
T429A105K010SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | TAZA105K010CCLD0800 vs T429A105K010SBTLVL7005 |
TAZA105K010CAMB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CAMB0823 |
TAZA105K010CDSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105K010CCLD0800 vs TAZA105K010CDSD0923 |