Part Details for TAZA224K035CBLB9900 by Kyocera AVX Components
Overview of TAZA224K035CBLB9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA224K035CBLB9900
TAZA224K035CBLB9900 CAD Models
TAZA224K035CBLB9900 Part Data Attributes
|
TAZA224K035CBLB9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA224K035CBLB9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 50 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA224K035CBLB9900
This table gives cross-reference parts and alternative options found for TAZA224K035CBLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA224K035CBLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA224K035CCLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035CCLZ0723 |
T429A224K035ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | KEMET Corporation | TAZA224K035CBLB9900 vs T429A224K035ACTLVL7280 |
CWR09MB224KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA224K035CBLB9900 vs CWR09MB224KZCW |
TAZA224K035LALD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035LALD0H45 |
CWR29MB224KZABW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA224K035CBLB9900 vs CWR29MB224KZABW |
TAZA224K035CCMC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035CCMC0823 |
TAZA224K035CRMC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035CRMC0H24 |
TAZA224K035CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035CRST0000 |
TAZA224K035CDMD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035CDMD0H00 |
TAZA224K035LAMC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CBLB9900 vs TAZA224K035LAMC0045 |