Part Details for TAZA224K035CESZ0900 by Kyocera AVX Components
Overview of TAZA224K035CESZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA224K035CESZ0900
TAZA224K035CESZ0900 CAD Models
TAZA224K035CESZ0900 Part Data Attributes
|
TAZA224K035CESZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA224K035CESZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA224K035CESZ0900
This table gives cross-reference parts and alternative options found for TAZA224K035CESZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA224K035CESZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA224K035CBLBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA224K035CESZ0900 vs TAZA224K035CBLBT023 |
T497A224K035BB6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA224K035CESZ0900 vs T497A224K035BB6215WAFL |
T497A224K035BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA224K035CESZ0900 vs T497A224K035BH6110 |
T497A224K035CT6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZA224K035CESZ0900 vs T497A224K035CT6115 |
T429A224K035BC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA224K035CESZ0900 vs T429A224K035BC42527640 |
T409A224K035DK7005 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | KEMET Corporation | TAZA224K035CESZ0900 vs T409A224K035DK7005 |
TAZA224K035CDLC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CESZ0900 vs TAZA224K035CDLC0824 |
TAZA224K035CDMT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CESZ0900 vs TAZA224K035CDMT0923 |
TAZA224K035CDSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CESZ0900 vs TAZA224K035CDSZ0824 |
TAZA224K035CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1005, | Kyocera AVX Components | TAZA224K035CESZ0900 vs TAZA224K035CELB0H24 |