Part Details for TAZA225K015LRMB0900 by Kyocera AVX Components
Results Overview of TAZA225K015LRMB0900 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAZA225K015LRMB0900 Information
TAZA225K015LRMB0900 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAZA225K015LRMB0900
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CWR29HB225KBAZ\M100
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 15V 10% A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$18.9400 | Buy Now |
|
DISTI #
CWR29HB225KBAZ\TR
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 15V 10% A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$26.5200 | Buy Now |
Part Details for TAZA225K015LRMB0900
TAZA225K015LRMB0900 CAD Models
TAZA225K015LRMB0900 Part Data Attributes
|
|
TAZA225K015LRMB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA225K015LRMB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 1005 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 7500 MΩ | |
| Height | 1.27 Mm | |
| JESD-609 Code | e4 | |
| Length | 2.54 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 15 V | |
| Reference Standard | Mil-Prf-55365/11 | |
| Size Code | 1005 | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - Electroplated | |
| Terminal Shape | J Bend | |
| Width | 1.27 Mm |
Alternate Parts for TAZA225K015LRMB0900
This table gives cross-reference parts and alternative options found for TAZA225K015LRMB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA225K015LRMB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR19HC225KAAAW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | TAZA225K015LRMB0900 vs CWR19HC225KAAAW |
| T419A225K015SB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005 | TAZA225K015LRMB0900 vs T419A225K015SB |
| T419A225K015PK42507640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZA225K015LRMB0900 vs T419A225K015PK42507640 |
| T419A225K015PCTLVL7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | TAZA225K015LRMB0900 vs T419A225K015PCTLVL7610 |
| T419A225K015DBTLVL7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | TAZA225K015LRMB0900 vs T419A225K015DBTLVL7280 |
| T497A225K015CB652B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZA225K015LRMB0900 vs T497A225K015CB652B7640 |
| TAZA225K015LDSD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | TAZA225K015LRMB0900 vs TAZA225K015LDSD0923 |
| TAZA225K015LFMT0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | TAZA225K015LRMB0900 vs TAZA225K015LFMT0024 |
| T497A225K015CC611A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZA225K015LRMB0900 vs T497A225K015CC611A7610 |
| T419A225K015AB42527280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | TAZA225K015LRMB0900 vs T419A225K015AB42527280 |