Part Details for TAZA334K025CFMB0745 by Kyocera AVX Components
Overview of TAZA334K025CFMB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA334K025CFMB0745
TAZA334K025CFMB0745 CAD Models
TAZA334K025CFMB0745 Part Data Attributes:
|
TAZA334K025CFMB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA334K025CFMB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA334K025CFMB0745
This table gives cross-reference parts and alternative options found for TAZA334K025CFMB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA334K025CFMB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334K025CDMC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025CDMC0800 |
T429A334K025PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | KEMET Corporation | TAZA334K025CFMB0745 vs T429A334K025PHTLVL7005 |
TAZA334K025CFMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025CFMD0024 |
CWR29KB334KCAABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334K025CFMB0745 vs CWR29KB334KCAABULK |
TAZA334K025CBMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025CBMB0945 |
TAZA334K025CRMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025CRMC0724 |
TAZA334K025LCSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025LCSZ0923 |
TAZA334K025LFLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025LFLB0024 |
TAZA334K025LASB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | TAZA334K025CFMB0745 vs TAZA334K025LASB0800 |
CWR09KK334KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA334K025CFMB0745 vs CWR09KK334KZAW |