Part Details for TAZA475J004CRLB0745 by Kyocera AVX Components
Overview of TAZA475J004CRLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA475J004CRLB0745
TAZA475J004CRLB0745 CAD Models
TAZA475J004CRLB0745 Part Data Attributes
|
TAZA475J004CRLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA475J004CRLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA475J004CRLB0745
This table gives cross-reference parts and alternative options found for TAZA475J004CRLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA475J004CRLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A475J004SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | KEMET Corporation | TAZA475J004CRLB0745 vs T429A475J004SCTLVL7280 |
CWR19CB475JCAZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475J004CRLB0745 vs CWR19CB475JCAZBULK |
CWR16CC475JCAZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA475J004CRLB0745 vs CWR16CC475JCAZ/PR |
CWR16CC475JBAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA475J004CRLB0745 vs CWR16CC475JBAC/HR |
CWR16CB475JCAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA475J004CRLB0745 vs CWR16CB475JCAZ |
T419A475J004AB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1005 | KEMET Corporation | TAZA475J004CRLB0745 vs T419A475J004AB7005 |
CWR19CK475JZAZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA475J004CRLB0745 vs CWR19CK475JZAZBULK |
T429A475J004RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | KEMET Corporation | TAZA475J004CRLB0745 vs T429A475J004RBTLVL |
CWR16CH475JBAB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TAZA475J004CRLB0745 vs CWR16CH475JBAB/HR |
T429A475J004PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1005, | KEMET Corporation | TAZA475J004CRLB0745 vs T429A475J004PKTLVL |