Part Details for TAZA684K015CGLD0923 by Kyocera AVX Components
Overview of TAZA684K015CGLD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684K015CGLD0923
TAZA684K015CGLD0923 CAD Models
TAZA684K015CGLD0923 Part Data Attributes
|
TAZA684K015CGLD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684K015CGLD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684K015CGLD0923
This table gives cross-reference parts and alternative options found for TAZA684K015CGLD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684K015CGLD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA684K015LFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684K015CGLD0923 vs TAZA684K015LFSZ0023 |
T409A684K015SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005 | KEMET Corporation | TAZA684K015CGLD0923 vs T409A684K015SK42517280 |
T497A684K015BB6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA684K015CGLD0923 vs T497A684K015BB6215 |
T497A684K015BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005 | KEMET Corporation | TAZA684K015CGLD0923 vs T497A684K015BB64107280 |
T497A684K015CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA684K015CGLD0923 vs T497A684K015CB651C |
T497A684K015CH611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA684K015CGLD0923 vs T497A684K015CH611A |
T497A684K015CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZA684K015CGLD0923 vs T497A684K015CT631C |
T429A684K015DC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005 | KEMET Corporation | TAZA684K015CGLD0923 vs T429A684K015DC42517005 |
T429A684K015DKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA684K015CGLD0923 vs T429A684K015DKWAFL |
T429A684K015MHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | KEMET Corporation | TAZA684K015CGLD0923 vs T429A684K015MHTLVL7005 |