Part Details for TAZC225K015CBMC0024 by Kyocera AVX Components
Overview of TAZC225K015CBMC0024 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZC225K015CBMC0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HK225KCB
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 15V 10% C Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.7900 / $28.9800 | Buy Now |
Part Details for TAZC225K015CBMC0024
TAZC225K015CBMC0024 CAD Models
TAZC225K015CBMC0024 Part Data Attributes
|
TAZC225K015CBMC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC225K015CBMC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC225K015CBMC0024
This table gives cross-reference parts and alternative options found for TAZC225K015CBMC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC225K015CBMC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC225K015CDMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CBMC0024 vs TAZC225K015CDMZ0700 |
TAZC225K015CBLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC225K015CBMC0024 vs TAZC225K015CBLB9900 |
T429C225K015SH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 | KEMET Corporation | TAZC225K015CBMC0024 vs T429C225K015SH42517280 |
T429C225K015MC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 | KEMET Corporation | TAZC225K015CBMC0024 vs T429C225K015MC42507280 |
T429C225K015BK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC225K015CBMC0024 vs T429C225K015BK4250WAFL |
T497C225K015CC612BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC225K015CBMC0024 vs T497C225K015CC612BWAFL |
T429C225K015AH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC225K015CBMC0024 vs T429C225K015AH4252 |
T497C225K015CB621AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC225K015CBMC0024 vs T497C225K015CB621AWAFL |
T497C225K015CB611BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC225K015CBMC0024 vs T497C225K015CB611BWAFL |
TAZC225K015CCMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | TAZC225K015CBMC0024 vs TAZC225K015CCMZ0H00 |