Part Details for TAZE105J050CRLC9H00 by Kyocera AVX Components
Overview of TAZE105J050CRLC9H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE105J050CRLC9H00
TAZE105J050CRLC9H00 CAD Models
TAZE105J050CRLC9H00 Part Data Attributes
|
TAZE105J050CRLC9H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105J050CRLC9H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105J050CRLC9H00
This table gives cross-reference parts and alternative options found for TAZE105J050CRLC9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105J050CRLC9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E105J050SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105J050CRLC9H00 vs T429E105J050SKTLVL7005 |
TAZE105J050CKMB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CRLC9H00 vs TAZE105J050CKMB0745 |
CWR29NB105JZECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CRLC9H00 vs CWR29NB105JZECTR |
CWR09NC105JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CRLC9H00 vs CWR09NC105JZAW |
TAZE105J050CELD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105J050CRLC9H00 vs TAZE105J050CELD0H23 |
T429E105J050RKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105J050CRLC9H00 vs T429E105J050RKTLVL7610 |
TAZE105J050LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CRLC9H00 vs TAZE105J050LBLB9000 |
TAZE105J050CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CRLC9H00 vs TAZE105J050CBST0823 |
TAZE105J050CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE105J050CRLC9H00 vs TAZE105J050CSST0800 |
T429E105J050SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105J050CRLC9H00 vs T429E105J050SCTLVL7610 |