Part Details for TAZE106K006CSST0045 by Kyocera AVX Components
Overview of TAZE106K006CSST0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106K006CSST0045
TAZE106K006CSST0045 CAD Models
TAZE106K006CSST0045 Part Data Attributes
|
TAZE106K006CSST0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106K006CSST0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 140 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106K006CSST0045
This table gives cross-reference parts and alternative options found for TAZE106K006CSST0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106K006CSST0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K006LELD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LELD0H24 |
TAZE106K006LFLD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LFLD0724 |
TAZE106K006LGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LGLB0945 |
TAZE106K006LWSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LWSB0023 |
TAZE106K006LGLD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LGLD0800 |
TAZE106K006LRSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LRSCT900 |
T4ZE106K006CWLB4745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006CSST0045 vs T4ZE106K006CWLB4745 |
TAZE106K006LSLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006LSLDT000 |
T429E106K006DB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K006CSST0045 vs T429E106K006DB4251WAFL |
TAZE106K006CBSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K006CSST0045 vs TAZE106K006CBSZTH23 |