Part Details for TAZF106K015CSLC9900 by Kyocera AVX Components
Overview of TAZF106K015CSLC9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106K015CSLC9900
TAZF106K015CSLC9900 CAD Models
TAZF106K015CSLC9900 Part Data Attributes
|
TAZF106K015CSLC9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106K015CSLC9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 180 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106K015CSLC9900
This table gives cross-reference parts and alternative options found for TAZF106K015CSLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K015CSLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HK106KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CSLC9900 vs CWR09HK106KZAW |
T429F106K015DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K015CSLC9900 vs T429F106K015DBTLVL |
T429F106K015RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K015CSLC9900 vs T429F106K015RBTLVL7610 |
CWR29HK106KZFATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CSLC9900 vs CWR29HK106KZFATR13 |
T429F106K015BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K015CSLC9900 vs T429F106K015BKTLVL7610 |
T429F106K015RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K015CSLC9900 vs T429F106K015RKTLVL7005 |
CWR09HC106KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CSLC9900 vs CWR09HC106KZATR |
TAZF106K015CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CSLC9900 vs TAZF106K015CBST0824 |
CWR09HC106KCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CSLC9900 vs CWR09HC106KCBULK |
T429F106K015ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K015CSLC9900 vs T429F106K015ABTLVL |