Part Details for TAZF106M020LSS0924 by Kyocera AVX Components
Overview of TAZF106M020LSS0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106M020LSS0924
TAZF106M020LSS0924 CAD Models
TAZF106M020LSS0924 Part Data Attributes
|
TAZF106M020LSS0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106M020LSS0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106M020LSS0924
This table gives cross-reference parts and alternative options found for TAZF106M020LSS0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106M020LSS0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106M020LBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZE106M020LBZ0800 |
CWR29JJC106MCFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs CWR29JJC106MCFCBULK |
TAZE106M020CBB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZE106M020CBB0900 |
TAZE106M020CBS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZE106M020CBS0800 |
TAZE106M020CRZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZE106M020CRZ0045 |
CWR29JJK106MBFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs CWR29JJK106MBFCTR13 |
CWR29JJB106MZFBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs CWR29JJB106MZFBTR13 |
TAZF106M020CSL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZF106M020CSL0024 |
TAZF106M020LBS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs TAZF106M020LBS0023 |
CWR29JJC106MCFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M020LSS0924 vs CWR29JJC106MCFZTR |