Part Details for TAZF107K004CKLD0024 by Kyocera AVX Components
Overview of TAZF107K004CKLD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF107K004CKLD0024
TAZF107K004CKLD0024 CAD Models
TAZF107K004CKLD0024 Part Data Attributes
|
TAZF107K004CKLD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF107K004CKLD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF107K004CKLD0024
This table gives cross-reference parts and alternative options found for TAZF107K004CKLD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF107K004CKLD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK107KZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004CKLD0024 vs CWR19CK107KZFCTR |
CWR16CH107KTFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107K004CKLD0024 vs CWR16CH107KTFC/PR |
CWR29CC107KBFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004CKLD0024 vs CWR29CC107KBFABULK |
T429F107K004RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004CKLD0024 vs T429F107K004RBTLVL7005 |
CWR29CK107KZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004CKLD0024 vs CWR29CK107KZFAW |
T419F107K004TB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214 | KEMET Corporation | TAZF107K004CKLD0024 vs T419F107K004TB42507280 |
CWR16CB107KCFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107K004CKLD0024 vs CWR16CB107KCFC/PR |
TAZF107K004LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004CKLD0024 vs TAZF107K004LSLB9000 |
T429F107K004DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107K004CKLD0024 vs T429F107K004DKTLVL7610 |
CWR19CK107KZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107K004CKLD0024 vs CWR19CK107KZFAW |