Part Details for TAZF107M004CBSZ0823 by Kyocera AVX Components
Overview of TAZF107M004CBSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF107M004CBSZ0823
TAZF107M004CBSZ0823 CAD Models
TAZF107M004CBSZ0823 Part Data Attributes
|
TAZF107M004CBSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF107M004CBSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF107M004CBSZ0823
This table gives cross-reference parts and alternative options found for TAZF107M004CBSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF107M004CBSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F107M004SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107M004CBSZ0823 vs T429F107M004SBTLVL7280 |
CWR16CH107MCFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107M004CBSZ0823 vs CWR16CH107MCFC/HR |
T419F107M004MHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | KEMET Corporation | TAZF107M004CBSZ0823 vs T419F107M004MHTLVL7280 |
CWR29CB107MZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107M004CBSZ0823 vs CWR29CB107MZFCTR |
CWR16CH107MCFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107M004CBSZ0823 vs CWR16CH107MCFA |
T419F107M004TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214 | KEMET Corporation | TAZF107M004CBSZ0823 vs T419F107M004TH42517005 |
CWR16CH107MBFA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF107M004CBSZ0823 vs CWR16CH107MBFA/HR |
CWR19CC107MZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107M004CBSZ0823 vs CWR19CC107MZFAW |
T419F107M004TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214 | KEMET Corporation | TAZF107M004CBSZ0823 vs T419F107M004TC42517280 |
CWR29CK107MZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF107M004CBSZ0823 vs CWR29CK107MZFAW |