Part Details for TAZF476K006CRLB0723 by Kyocera AVX Components
Overview of TAZF476K006CRLB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF476K006CRLB0723
TAZF476K006CRLB0723 CAD Models
TAZF476K006CRLB0723 Part Data Attributes
|
TAZF476K006CRLB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K006CRLB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K006CRLB0723
This table gives cross-reference parts and alternative options found for TAZF476K006CRLB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K006CRLB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F476K006PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K006CRLB0723 vs T419F476K006PKTLVL7280 |
CWR29DK476KZFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K006CRLB0723 vs CWR29DK476KZFCTR13 |
CWR16DB476KBFB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF476K006CRLB0723 vs CWR16DB476KBFB/HR |
CWR16DC476KTFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | TAZF476K006CRLB0723 vs CWR16DC476KTFC/PR |
T429F476K006ABTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K006CRLB0723 vs T429F476K006ABTLVL7610 |
CWR29DK476KZFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K006CRLB0723 vs CWR29DK476KZFABULK |
CWR19DK476KZFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K006CRLB0723 vs CWR19DK476KZFBTR |
T419F476K006RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K006CRLB0723 vs T419F476K006RB7005 |
TAZF476K006CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K006CRLB0723 vs TAZF476K006CSLC9000 |
CWR29DB476KTFC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K006CRLB0723 vs CWR29DB476KTFC |