Part Details for TAZG106K025CALB0045 by Kyocera AVX Components
Overview of TAZG106K025CALB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106K025CALB0045
TAZG106K025CALB0045 CAD Models
TAZG106K025CALB0045 Part Data Attributes
|
TAZG106K025CALB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025CALB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025CALB0045
This table gives cross-reference parts and alternative options found for TAZG106K025CALB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CALB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CFLD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CFLD0000 |
TAZG106K025CCST0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CCST0H24 |
T409G106K025TK42527610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106K025CALB0045 vs T409G106K025TK42527610 |
TAZG106K025CEST0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CEST0800 |
TAZG106K025CDSC0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CDSC0824 |
TAZG106K025CDST0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CDST0724 |
T409G106K025SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG106K025CALB0045 vs T409G106K025SH4252 |
TAZG106K025CWSCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CWSCT924 |
T429G106K025AK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711 | KEMET Corporation | TAZG106K025CALB0045 vs T429G106K025AK42517610 |
TAZG106K025CSLBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025CALB0045 vs TAZG106K025CSLBTH23 |