Part Details for TAZG336J010LRLB9000 by Kyocera AVX Components
Overview of TAZG336J010LRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG336J010LRLB9000
TAZG336J010LRLB9000 CAD Models
TAZG336J010LRLB9000 Part Data Attributes
|
TAZG336J010LRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG336J010LRLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG336J010LRLB9000
This table gives cross-reference parts and alternative options found for TAZG336J010LRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG336J010LRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336J010CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CSLB9900 |
TAZG336J010CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CBST0745 |
T429G336J010BCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | TAZG336J010LRLB9000 vs T429G336J010BCTLVL7280 |
TAZG336J010CRLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CRLC9H00 |
TAZG336J010LRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010LRLD9000 |
TAZG336J010CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CWST0000 |
TAZG336J010CWLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CWLC9000 |
TAZG336J010CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CRST0923 |
TAZG336J010CWLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG336J010LRLB9000 vs TAZG336J010CWLC9H00 |
T429G336J010SBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2711, | KEMET Corporation | TAZG336J010LRLB9000 vs T429G336J010SBTLVL7610 |