Part Details for TAZG476K006CBSZ0000 by Kyocera AVX Components
Overview of TAZG476K006CBSZ0000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG476K006CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7172
|
Newark | Capacitor,47Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG476K006CBSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
478-TAZG476K006CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9923 | Buy Now |
DISTI #
TAZG476K006CBSZ0000
|
Avnet Americas | Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD Bulk (Alt: TAZG476K006CBSZ0000) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.6244 | Buy Now |
DISTI #
581-TAZG476K006CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.5900 / $3.9300 | Order Now |
DISTI #
TAZG476K006CBSZ0000
|
Avnet Americas | Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD Bulk (Alt: TAZG476K006CBSZ0000) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.6244 | Buy Now |
DISTI #
TAZG476K006CBSZ0000
|
Avnet Americas | Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD Bulk (Alt: TAZG476K006CBSZ0000) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.6244 | Buy Now |
Part Details for TAZG476K006CBSZ0000
TAZG476K006CBSZ0000 CAD Models
TAZG476K006CBSZ0000 Part Data Attributes
|
TAZG476K006CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476K006CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476K006CBSZ0000
This table gives cross-reference parts and alternative options found for TAZG476K006CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476K006CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G476K006RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006RBTLVL |
TAZG476K006CASB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CBSZ0000 vs TAZG476K006CASB0700 |
T429G476K006RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006RHTLVL7610 |
TAZG476K006CEMD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476K006CBSZ0000 vs TAZG476K006CEMD0H24 |
T429G476K006CCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006CCTLVL7005 |
CWR29DB476KZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K006CBSZ0000 vs CWR29DB476KZGBTR |
T429G476K006PCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006PCTLVL7610 |
T429G476K006RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006RBTLVL7610 |
T429G476K006PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2711, | KEMET Corporation | TAZG476K006CBSZ0000 vs T429G476K006PBTLVL |
CWR29DK476KZGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG476K006CBSZ0000 vs CWR29DK476KZGBTR13 |