Part Details for TAZG686M010CCLZ0H45 by Kyocera AVX Components
Overview of TAZG686M010CCLZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686M010CCLZ0H45
TAZG686M010CCLZ0H45 CAD Models
TAZG686M010CCLZ0H45 Part Data Attributes
|
TAZG686M010CCLZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686M010CCLZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686M010CCLZ0H45
This table gives cross-reference parts and alternative options found for TAZG686M010CCLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686M010CCLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FB686MZGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686M010CCLZ0H45 vs CWR29FB686MZGCW |
CWR16FC686MBGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M010CCLZ0H45 vs CWR16FC686MBGA/HR |
CWR29FC686MZGCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686M010CCLZ0H45 vs CWR29FC686MZGCW |
T419G686M010PCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686M010CCLZ0H45 vs T419G686M010PCTLVL7280 |
T419G686M010TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686M010CCLZ0H45 vs T419G686M010TC4252 |
T429G686M010ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686M010CCLZ0H45 vs T429G686M010ACTLVL7005 |
CWR16FC686MCGC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M010CCLZ0H45 vs CWR16FC686MCGC/HR |
T419G686M010DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686M010CCLZ0H45 vs T419G686M010DBTLVL |
T419G686M010BB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686M010CCLZ0H45 vs T419G686M010BB7005 |
CWR29FK686MZGAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686M010CCLZ0H45 vs CWR29FK686MZGAW |