Part Details for TAZG686M015CDMT0023 by Kyocera AVX Components
Overview of TAZG686M015CDMT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG686M015CDMT0023
TAZG686M015CDMT0023 CAD Models
TAZG686M015CDMT0023 Part Data Attributes
|
TAZG686M015CDMT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG686M015CDMT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG686M015CDMT0023
This table gives cross-reference parts and alternative options found for TAZG686M015CDMT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG686M015CDMT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB686MZGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG686M015CDMT0023 vs CWR29HB686MZGATR13 |
CWR16HH686MCGZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M015CDMT0023 vs CWR16HH686MCGZ/TR |
CWR16HB686MTGC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M015CDMT0023 vs CWR16HB686MTGC/TR |
CWR16HC686MTGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M015CDMT0023 vs CWR16HC686MTGC |
CWR16HB686MTGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M015CDMT0023 vs CWR16HB686MTGC |
T419G686M015BC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686M015CDMT0023 vs T419G686M015BC7005 |
T419G686M015MK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686M015CDMT0023 vs T419G686M015MK7005 |
T419G686M015BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, 2711, | KEMET Corporation | TAZG686M015CDMT0023 vs T419G686M015BBTLVL |
T419G686M015CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, 2711 | KEMET Corporation | TAZG686M015CDMT0023 vs T419G686M015CC7005 |
CWR16HH686MBGB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG686M015CDMT0023 vs CWR16HH686MBGB/TR |