Part Details for TBA15-11EGWA by Kingbright
Results Overview of TBA15-11EGWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBA15-11EGWA Information
TBA15-11EGWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TBA15-11EGWA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000000999182
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
US Tariff Estimator: TBA15-11EGWA by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TBA15-11EGWA
TBA15-11EGWA Part Data Attributes
|
|
TBA15-11EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBA15-11EGWA
Kingbright
8X8 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 37.02mm, ROHS COMPLIANT PACKAGE-24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | High Efficiency Red/Green | |
| Color@Wavelength | Green/Orange | |
| Configuration | Common Cathode, 1 Digit | |
| Display Height | 37.02 Mm | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 8 X 8 Dot Matrix Led Display |