Part Details for TBA800 by STMicroelectronics
Results Overview of TBA800 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
US Tariff Estimator: TBA800 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBA800 Part Data Attributes
|
|
TBA800
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TBA800
STMicroelectronics
Audio Amplifier, 1 Func, Bipolar, PQIP16
|
| Part Life Cycle Code | Active Unconfirmed | |
| Similar Group | Am021001140912621002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PQIP-P16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QIP | |
| Package Equivalence Code | QUIP16B,.2/.4,100 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 20 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Quad |