Part Details for TBA810ACB by STMicroelectronics
Results Overview of TBA810ACB by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
US Tariff Estimator: TBA810ACB by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBA810ACB Part Data Attributes
|
|
TBA810ACB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TBA810ACB
STMicroelectronics
Audio Amplifier, 1 Func, Bipolar, PQIP16
|
| Part Life Cycle Code | Active Unconfirmed | |
| Similar Group | Am021001yyyy12571002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PQIP-P16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QIP | |
| Package Equivalence Code | QI16B,.2/.4,100TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 20 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Quad |