Part Details for TBCL105K016CBSZ0845 by Kyocera AVX Components
Overview of TBCL105K016CBSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL105K016CBSZ0845
TBCL105K016CBSZ0845 CAD Models
TBCL105K016CBSZ0845 Part Data Attributes
|
TBCL105K016CBSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105K016CBSZ0845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL105K016CBSZ0845
This table gives cross-reference parts and alternative options found for TBCL105K016CBSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105K016CBSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105K016CSLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CSLB0824 |
TBCL105K016CSLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CSLB0845 |
TBCL105K016CSSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CSSZ0823 |
TMCL105K016D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TMCL105K016D |
TBCL105K016CSSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CSSD0800 |
TBCL105K016CSLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CSLC0800 |
TBCL105K016CBLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CBLC0823 |
TBCL105K016CWLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CWLB0845 |
TBCL105K016CRLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CRLB0800 |
TBCL105K016CRLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL105K016CBSZ0845 vs TBCL105K016CRLZ0845 |