Part Details for TBCL105M010CBMD0924 by Kyocera AVX Components
Overview of TBCL105M010CBMD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL105M010CBMD0924
TBCL105M010CBMD0924 CAD Models
TBCL105M010CBMD0924 Part Data Attributes
|
TBCL105M010CBMD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105M010CBMD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL105M010CBMD0924
This table gives cross-reference parts and alternative options found for TBCL105M010CBMD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105M010CBMD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105M010CKSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CKSD0700 |
TBCL105M010CFMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CFMB0H00 |
TBCL105M010CFLB9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CFLB9000 |
TBCL105M010CDMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CDMC0900 |
TBCL105M010CLB9000 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CLB9000 |
TBCL105M010CXLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CXLB0H45 |
TBCL105M010CFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CFLD0H23 |
TBCL105M010CALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CALZ0H00 |
TBCL105M010CALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CALB9H45 |
TBCL105M010CGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105M010CBMD0924 vs TBCL105M010CGSB0045 |