Part Details for TBCL475K010CRLB0700 by Kyocera AVX Components
Overview of TBCL475K010CRLB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475K010CRLB0700
TBCL475K010CRLB0700 CAD Models
TBCL475K010CRLB0700 Part Data Attributes:
|
TBCL475K010CRLB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475K010CRLB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL475K010CRLB0700
This table gives cross-reference parts and alternative options found for TBCL475K010CRLB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475K010CRLB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475K010CWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWLZ0H24 |
TBCL475K010CWLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWLD0745 |
TBCL475K010CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWSB0900 |
TBCL475K010CWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWLZ0H00 |
TBCL475K010CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWSB0000 |
TBCL475K010CSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CSLZ0745 |
TBCL475K010CWSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWSD0045 |
TBCL475K010CSLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CSLD0H00 |
TBCL475K010CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CSLD0900 |
TBCL475K010CWSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475K010CRLB0700 vs TBCL475K010CWSC0024 |