Part Details for TBCR685M010CWMC0023 by Kyocera AVX Components
Overview of TBCR685M010CWMC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR685M010CWMC0023
TBCR685M010CWMC0023 CAD Models
TBCR685M010CWMC0023 Part Data Attributes
|
TBCR685M010CWMC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR685M010CWMC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR685M010CWMC0023
This table gives cross-reference parts and alternative options found for TBCR685M010CWMC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR685M010CWMC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR685M010CBMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CBMB0723 |
TBCR685M010CBMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CBMZ0700 |
TBCR685M010CRMZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CRMZ0023 |
TBCR685M010CBMZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CBMZ0745 |
TBCR685M010CWMC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CWMC0923 |
TBCR685M010CSMC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CSMC0700 |
TBCR685M010CRMZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CRMZ0045 |
TBCR685M010CWMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CWMB0024 |
TBCR685M010CRMB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CRMB0745 |
TBCR685M010CRMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR685M010CWMC0023 vs TBCR685M010CRMD0923 |