Datasheets
TBJA106K006JFLC0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206,

Part Details for TBJA106K006JFLC0700 by Kyocera AVX Components

Overview of TBJA106K006JFLC0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for TBJA106K006JFLC0700

TBJA106K006JFLC0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA106K006JFLC0700 Part Data Attributes

TBJA106K006JFLC0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA106K006JFLC0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1206
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA106K006JFLC0700

This table gives cross-reference parts and alternative options found for TBJA106K006JFLC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106K006JFLC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA106K006RALC0945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006RALC0945
TBJA106K006JKLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006JKLC0800
TBJA106K006JCSB0800 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006JCSB0800
TBJA106K006RXSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006RXSC0923
T493A106K006CT612A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, KEMET Corporation TBJA106K006JFLC0700 vs T493A106K006CT612A7610
TBJA106K006JLSZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006JLSZ0700
TBJA106K006RDLB0745 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006RDLB0745
TBJA106K006JASB0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006JASB0H24
T493A106K006AB6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA106K006JFLC0700 vs T493A106K006AB6120
TBJA106K006JXLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, Kyocera AVX Components TBJA106K006JFLC0700 vs TBJA106K006JXLC0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA106K006JFLC0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA106K006JFLC0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA106K006JFLC0700 would you like to use for your alert(s)?
  • Please alert me when TBJA106K006JFLC0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA106K006JFLC0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA106K006JFLC0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA106K006JFLC0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA106K006JFLC0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA106K006JFLC0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: