Part Details for TBJA154M035CSMDT024 by Kyocera AVX Components
Overview of TBJA154M035CSMDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154M035CSMDT024
TBJA154M035CSMDT024 CAD Models
TBJA154M035CSMDT024 Part Data Attributes
|
TBJA154M035CSMDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154M035CSMDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 21000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154M035CSMDT024
This table gives cross-reference parts and alternative options found for TBJA154M035CSMDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154M035CSMDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154M035CRLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CRLT0700 |
TBJA154M035CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CSLT0H00 |
TBJA154M035CBLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CBLT0H23 |
TBJA154M035CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CRST0845 |
TBJA154M035CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CBST0H24 |
CWR11MB154MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA154M035CSMDT024 vs CWR11MB154MZATR |
T451A11541VMAP | CAP,TANTALUM / TA2O5,150NF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TBJA154M035CSMDT024 vs T451A11541VMAP |
T493A154M035CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | KEMET Corporation | TBJA154M035CSMDT024 vs T493A154M035CC611C |
CWR11MC154MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA154M035CSMDT024 vs CWR11MC154MCCBULK |
TBJA154M035CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Kyocera AVX Components | TBJA154M035CSMDT024 vs TBJA154M035CWLT0945 |