Part Details for TBJA155J010CSMDT045 by Kyocera AVX Components
Overview of TBJA155J010CSMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155J010CSMDT045
TBJA155J010CSMDT045 CAD Models
TBJA155J010CSMDT045 Part Data Attributes
|
TBJA155J010CSMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155J010CSMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155J010CSMDT045
This table gives cross-reference parts and alternative options found for TBJA155J010CSMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155J010CSMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J010CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155J010CSMDT045 vs TBJA155J010CBST0824 |
CWR11FC155JCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155J010CSMDT045 vs CWR11FC155JCABULK |
T492A155J010CH | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 1.5uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-5%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: MIL-PRF-55365: C Failure Rate | KEMET Corporation | TBJA155J010CSMDT045 vs T492A155J010CH |
T493A155J010CH642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J010CSMDT045 vs T493A155J010CH642C |
T493A155J010CK622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J010CSMDT045 vs T493A155J010CK622B |
CWR11FS155JBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA155J010CSMDT045 vs CWR11FS155JBC |
TBJA155J010CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155J010CSMDT045 vs TBJA155J010CRLT0723 |
TBJA155J010CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155J010CSMDT045 vs TBJA155J010CSST0945 |
T493A155J010CK632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J010CSMDT045 vs T493A155J010CK632C |
CWR11FC155JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155J010CSMDT045 vs CWR11FC155JZAW |