Part Details for TBJA224K035CBST0024 by Kyocera AVX Components
Overview of TBJA224K035CBST0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K035CBST0024
TBJA224K035CBST0024 CAD Models
TBJA224K035CBST0024 Part Data Attributes:
|
TBJA224K035CBST0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K035CBST0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K035CBST0024
This table gives cross-reference parts and alternative options found for TBJA224K035CBST0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K035CBST0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC224KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBST0024 vs CWR11MC224KZBTR13 |
CWR11MB224KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBST0024 vs CWR11MB224KZABULK |
CWR11MK224KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBST0024 vs CWR11MK224KZCTR |
T493A224K035CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | KEMET Corporation | TBJA224K035CBST0024 vs T493A224K035CK611C |
TBJA224K035CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBST0024 vs TBJA224K035CWLT0024 |
TBJA224K035CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBST0024 vs TBJA224K035CBST0845 |
CWR11MB224KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBST0024 vs CWR11MB224KZATR |
TBJA224K035CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBST0024 vs TBJA224K035CWST0024 |
TBJA224K035CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBST0024 vs TBJA224K035CSLT0923 |
TBJA224K035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBST0024 vs TBJA224K035CSLT0045 |