Part Details for TBJA224M035CRLT0045 by Kyocera AVX Components
Overview of TBJA224M035CRLT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224M035CRLT0045
TBJA224M035CRLT0045 CAD Models
TBJA224M035CRLT0045 Part Data Attributes
|
TBJA224M035CRLT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224M035CRLT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224M035CRLT0045
This table gives cross-reference parts and alternative options found for TBJA224M035CRLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224M035CRLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A12241VMAP | CAP,TANTALUM / TA2O5,220NF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TBJA224M035CRLT0045 vs T450A12241VMAP |
CWR11MK224MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CRLT0045 vs CWR11MK224MZATR |
CWR11MB224MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CRLT0045 vs CWR11MB224MZABULK |
TBJA224M035CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CRLT0045 vs TBJA224M035CWST0000 |
CWR11MB224MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CRLT0045 vs CWR11MB224MZBTR |
B45135A2246M139 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA224M035CRLT0045 vs B45135A2246M139 |
TBJA224M035CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CRLT0045 vs TBJA224M035CWLT0800 |
B45196E6224M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA224M035CRLT0045 vs B45196E6224M106 |
TBJA224M035CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CRLT0045 vs TBJA224M035CWST0723 |
B45035A2246M139 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA224M035CRLT0045 vs B45035A2246M139 |