TBJA224M050CBSD0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP

Overview of TBJA224M050CBSD0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA224M050CBSD0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA224M050CBSD0945 by Kyocera AVX Components

TBJA224M050CBSD0945
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
18000 mΩ
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA224M050CBSD0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA224M050CBSD0945

This table gives cross-reference parts and alternative options found for TBJA224M050CBSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224M050CBSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA224M050RFLC0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050RFLC0945
TBJA224M050RFSZ0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050RFSZ0945
T493A224M050BN61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA224M050CBSD0945 vs T493A224M050BN61107610
TBJA224M050CASB0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CASB0723
TBJA224M050CBLC9H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CBLC9H00
TBJA224M050CRSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CRSB0700
TBJA224M050CWLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CWLC0H24
TBJA224M050CWSZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CWSZ0H24
TBJA224M050CXLC0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CXLC0724
TBJA224M050CXLD9045 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M050CBSD0945 vs TBJA224M050CXLD9045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA224M050CBSD0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA224M050CBSD0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA224M050CBSD0945 would you like to use for your alert(s)?
  • Please alert me when TBJA224M050CBSD0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA224M050CBSD0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA224M050CBSD0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA224M050CBSD0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA224M050CBSD0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA224M050CBSD0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: