Part Details for TBJA224M050CRSD0924 by Kyocera AVX Components
Overview of TBJA224M050CRSD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224M050CRSD0924
TBJA224M050CRSD0924 CAD Models
TBJA224M050CRSD0924 Part Data Attributes
|
TBJA224M050CRSD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224M050CRSD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224M050CRSD0924
This table gives cross-reference parts and alternative options found for TBJA224M050CRSD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224M050CRSD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224M050RFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050RFLC0945 |
TBJA224M050RFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050RFSZ0945 |
T493A224M050BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA224M050CRSD0924 vs T493A224M050BN61107610 |
TBJA224M050CASB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CASB0723 |
TBJA224M050CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CBLC9H00 |
TBJA224M050CRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CRSB0700 |
TBJA224M050CWLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CWLC0H24 |
TBJA224M050CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CWSZ0H24 |
TBJA224M050CXLC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CXLC0724 |
TBJA224M050CXLD9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224M050CRSD0924 vs TBJA224M050CXLD9045 |