Part Details for TBJA225K004CBST0924 by Kyocera AVX Components
Overview of TBJA225K004CBST0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K004CBST0924
TBJA225K004CBST0924 CAD Models
TBJA225K004CBST0924 Part Data Attributes:
|
TBJA225K004CBST0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K004CBST0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K004CBST0924
This table gives cross-reference parts and alternative options found for TBJA225K004CBST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K004CBST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K004CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K004CBST0924 vs TBJA225K004CWST0H00 |
CWR11CH225KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA225K004CBST0924 vs CWR11CH225KCC |
CWR11CB225KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K004CBST0924 vs CWR11CB225KCABULK |
TBJA225K004CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K004CBST0924 vs TBJA225K004CSST0045 |
CWR11CB225KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K004CBST0924 vs CWR11CB225KZBBULK |
T493A225K004CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225K004CBST0924 vs T493A225K004CK611C |
CWR11CB225KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K004CBST0924 vs CWR11CB225KCCBULK |
TBJA225K004CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K004CBST0924 vs TBJA225K004CRST0024 |
TBJA225K004CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K004CBST0924 vs TBJA225K004CSST0824 |
CWR11CK225KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K004CBST0924 vs CWR11CK225KZBTR13 |