Part Details for TBJA225K010CBLC0823 by Kyocera AVX Components
Results Overview of TBJA225K010CBLC0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJA225K010CBLC0823 Information
TBJA225K010CBLC0823 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJA225K010CBLC0823
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-TBJA225K010CBLC0823-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7875 | Buy Now |
|
DISTI #
TBJA225K010CBLC0823
|
Avnet Americas | - Custom Tape W/Leader (Alt: TBJA225K010CBLC0823) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.9560 / $21.1201 | Buy Now |
|
DISTI #
581-TBJA225K10CC0823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$20.7800 | Order Now |
US Tariff Estimator: TBJA225K010CBLC0823 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TBJA225K010CBLC0823
TBJA225K010CBLC0823 Part Data Attributes
|
|
TBJA225K010CBLC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K010CBLC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 1206 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 8000 MΩ | |
| Height | 1.6 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0005 Ma | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 40 Ma | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | J Bend | |
| Width | 1.6 Mm |
Alternate Parts for TBJA225K010CBLC0823
This table gives cross-reference parts and alternative options found for TBJA225K010CBLC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K010CBLC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CWR11FB225KTBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs CWR11FB225KTBULK |
| TBJA225K010CLLCT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CLLCT723 |
| TBJA225K010CBLZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CBLZT924 |
| TBJA225K010CKSCT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CKSCT000 |
| TBJA225K010CGLD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CGLD0800 |
| TBJA225K010CKLCTH23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CKLCTH23 |
| TBJA225K010CWMD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CWMD0724 |
| TBJA225K010CSMZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CSMZT924 |
| TBJA225K010CELD0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CELD0H24 |
| TBJA225K010CAMZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | TBJA225K010CBLC0823 vs TBJA225K010CAMZ0900 |