Part Details for TBJA225K010CBST0024 by Kyocera AVX Components
Overview of TBJA225K010CBST0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K010CBST0024
TBJA225K010CBST0024 CAD Models
TBJA225K010CBST0024 Part Data Attributes
|
TBJA225K010CBST0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K010CBST0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K010CBST0024
This table gives cross-reference parts and alternative options found for TBJA225K010CBST0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K010CBST0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB225KTBULK | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K010CBST0024 vs CWR11FB225KTBULK |
TBJA225K010CAMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K010CBST0024 vs TBJA225K010CAMZ0900 |
T493A225K010BB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010BB61207610 |
T493A225K010BK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010BK62107280 |
T493A225K010CB632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010CB632B7640 |
T493A225K010CB642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010CB642A7640 |
T493A225K010CK631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010CK631CWAFL |
T493A225K010CK641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225K010CBST0024 vs T493A225K010CK641BWAFL |
TCKIA225ATLSR1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TBJA225K010CBST0024 vs TCKIA225ATLSR1K8 |
TMC0JALTE225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TBJA225K010CBST0024 vs TMC0JALTE225KR |