Part Details for TBJA225K010CSMDT045 by Kyocera AVX Components
Overview of TBJA225K010CSMDT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K010CSMDT045
TBJA225K010CSMDT045 CAD Models
TBJA225K010CSMDT045 Part Data Attributes
|
TBJA225K010CSMDT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K010CSMDT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K010CSMDT045
This table gives cross-reference parts and alternative options found for TBJA225K010CSMDT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K010CSMDT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0JALTE225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TBJA225K010CSMDT045 vs TMC0JALTE225KR |
T492A225K010CK | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 2.2uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: Solder Fused; Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: MIL-PRF-55365: C Failure Rate | KEMET Corporation | TBJA225K010CSMDT045 vs T492A225K010CK |
CWR11FB225KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K010CSMDT045 vs CWR11FB225KCABULK |
CWR11FS225KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA225K010CSMDT045 vs CWR11FS225KPB |
B45198L2225K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225K010CSMDT045 vs B45198L2225K109 |
CWR11FS225KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA225K010CSMDT045 vs CWR11FS225KMA |
TBJA225K010CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K010CSMDT045 vs TBJA225K010CRST0000 |
TBJA225K010CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K010CSMDT045 vs TBJA225K010CSLT0723 |
CWR11FH225KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA225K010CSMDT045 vs CWR11FH225KCC |
TCC2.2K10A | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | SMEC Inc | TBJA225K010CSMDT045 vs TCC2.2K10A |