TBJA225K020CRLD0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Overview of TBJA225K020CRLD0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225K020CRLD0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225K020CRLD0700 by Kyocera AVX Components

TBJA225K020CRLD0700
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA225K020CRLD0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA225K020CRLD0700

This table gives cross-reference parts and alternative options found for TBJA225K020CRLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K020CRLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA225K020JBSZ0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020JBSZ0800
TBJA225K020CLLC0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CLLC0700
TBJA225K020CKDZ0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CKDZ0845
TBJA225K020CBDD0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CBDD0H00
TBJA225K020CGLD0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CGLD0924
TBJA225K020CCDD0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CCDD0700
TBJA225K020CDSB0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CDSB0700
TBJA225K020CCSB0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CCSB0H00
TBJA225K020CASC0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CASC0900
TBJA225K020CLSZ0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRLD0700 vs TBJA225K020CLSZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225K020CRLD0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225K020CRLD0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225K020CRLD0700 would you like to use for your alert(s)?
  • Please alert me when TBJA225K020CRLD0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225K020CRLD0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225K020CRLD0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225K020CRLD0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225K020CRLD0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225K020CRLD0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: