Part Details for TBJA225M010CSLT0023 by Kyocera AVX Components
Overview of TBJA225M010CSLT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225M010CSLT0023
TBJA225M010CSLT0023 CAD Models
TBJA225M010CSLT0023 Part Data Attributes
|
TBJA225M010CSLT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M010CSLT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M010CSLT0023
This table gives cross-reference parts and alternative options found for TBJA225M010CSLT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M010CSLT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M010LRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010LRLC0900 |
TBJA225M010CSLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CSLB9H45 |
TBJA225M010CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CRLZ0724 |
TBJA225M010CGSD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CGSD0023 |
TBJA225M010CWLBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CWLBT000 |
TBJA225M010CKLDT945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CKLDT945 |
TBJA225M010RXLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010RXLC0H45 |
TBJA225M010CXLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CXLD0H23 |
TBJA225M010CGLT0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010CGLT0824 |
TBJA225M010LRLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M010CSLT0023 vs TBJA225M010LRLB0H24 |