TBJA225M016CRLD0024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Overview of TBJA225M016CRLD0024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225M016CRLD0024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225M016CRLD0024 by Kyocera AVX Components

TBJA225M016CRLD0024
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA225M016CRLD0024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA225M016CRLD0024

This table gives cross-reference parts and alternative options found for TBJA225M016CRLD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M016CRLD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA225M016RWSC0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016RWSC0900
TBJA225M016LRLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016LRLZ0945
TBJA225M016JXLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016JXLB0923
TBJA225M016CXSC0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016CXSC0845
TBJA225M016RGLZ0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016RGLZ0924
TBJA225M016JXSZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016JXSZ0H45
TBJA225M016CALB0945 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016CALB0945
TBJA225M016CBLC0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016CBLC0H00
TBJA225M016LBSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016LBSC0800
TBJA225M016JALC9H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M016CRLD0024 vs TBJA225M016JALC9H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225M016CRLD0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225M016CRLD0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225M016CRLD0024 would you like to use for your alert(s)?
  • Please alert me when TBJA225M016CRLD0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225M016CRLD0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225M016CRLD0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225M016CRLD0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225M016CRLD0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225M016CRLD0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: