Part Details for TBJA225M020CBSD0723 by Kyocera AVX Components
Overview of TBJA225M020CBSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225M020CBSD0723
TBJA225M020CBSD0723 CAD Models
TBJA225M020CBSD0723 Part Data Attributes
|
TBJA225M020CBSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M020CBSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M020CBSD0723
This table gives cross-reference parts and alternative options found for TBJA225M020CBSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M020CBSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M020LRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020LRSZ0823 |
TBJA225M020JWSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020JWSC0H23 |
TBJA225M020JALB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020JALB0823 |
TBJA225M020JGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020JGLC0024 |
T493A225M020AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225M020CBSD0723 vs T493A225M020AB6121 |
TBJA225M020JXLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020JXLZ0H24 |
TBJA225M020CASC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020CASC0745 |
TBJA225M020LRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020LRLC0823 |
TBJA225M020CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020CKLB0723 |
TBJA225M020CRDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M020CBSD0723 vs TBJA225M020CRDC0H00 |