Part Details for TBJA335J006CSMDT024 by Kyocera AVX Components
Overview of TBJA335J006CSMDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335J006CSMDT024
TBJA335J006CSMDT024 CAD Models
TBJA335J006CSMDT024 Part Data Attributes
|
TBJA335J006CSMDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335J006CSMDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for TBJA335J006CSMDT024
This table gives cross-reference parts and alternative options found for TBJA335J006CSMDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335J006CSMDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CSLT0H45 |
TBJA335J006CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CBST0045 |
TBJA335J006CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CWST0845 |
TBJA335J006CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CRLT0045 |
CWR11DS335JMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA335J006CSMDT024 vs CWR11DS335JMZ |
TBJA335J006CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CWST0H23 |
TBJA335J006CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CBST0924 |
TBJA335J006CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CBST0824 |
TBJA335J006CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CBLB9000 |
TBJA335J006CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSMDT024 vs TBJA335J006CSST0000 |