Part Details for TBJA335J015CBSB0023 by Kyocera AVX Components
Overview of TBJA335J015CBSB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335J015CBSB0023
TBJA335J015CBSB0023 CAD Models
TBJA335J015CBSB0023 Part Data Attributes
|
TBJA335J015CBSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335J015CBSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TBJ(15V,J TOL,B) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA335J015CBSB0023
This table gives cross-reference parts and alternative options found for TBJA335J015CBSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335J015CBSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J016LCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016LCLC0H00 |
TBJA335J016LCLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016LCLZ0045 |
TBJA335J016LDDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016LDDZ0745 |
TBJA335J016LALD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016LALD0900 |
TBJA335J016CRSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016CRSB0745 |
TBJA335J016CRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016CRLB0023 |
TBJA335J016CRDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016CRDB0H23 |
TBJA335J015LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J015LBSZ0923 |
T493A335J016CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA335J015CBSB0023 vs T493A335J016CC63107640 |
TBJA335J016LBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J015CBSB0023 vs TBJA335J016LBLB0945 |